H3DT-G AC/DC24-240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DT-G AC/DC24-240

DigiKey Part Number
Z5808-ND
Manufacturer
Manufacturer Product Number
H3DT-G AC/DC24-240
Description
RELAY TIME DELAY 120SEC DIN RAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Star Delta Controller Time Delay Relay DPDT (2 Form C) 1 Sec ~ 120 Sec Delay DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Star Delta Controller
Circuit
DPDT (2 Form C)
Delay Time
1 Sec ~ 120 Sec
Contact Rating @ Voltage
-
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Spring Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
193,30000 €93,30 €
1077,26500 €772,65 €
2572,10120 €1.802,53 €
5068,66860 €3.433,43 €
10065,62850 €6.562,85 €
Manufacturers Standard Package
Unit Price without VAT:93,30000 €
Unit Price with VAT:111,02700 €