
H3DT-F AC/DC24-240 | |
|---|---|
DigiKey Part Number | H3DT-FAC/DC24-240-ND |
Manufacturer | |
Manufacturer Product Number | H3DT-F AC/DC24-240 |
Description | RELAY TIME DELAY 1200HR DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 1200 Hrs Delay DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Repeat Cycle, Twin Timer | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 1200 Hrs | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,30000 € | 93,30 € |
| 10 | 77,26500 € | 772,65 € |
| 25 | 72,10120 € | 1.802,53 € |
| 50 | 68,66860 € | 3.433,43 € |
| 100 | 65,62850 € | 6.562,85 € |
| Unit Price without VAT: | 93,30000 € |
|---|---|
| Unit Price with VAT: | 111,02700 € |

