
H3DS-XL | |
|---|---|
DigiKey Part Number | H3DS-XL-ND |
Manufacturer | |
Manufacturer Product Number | H3DS-XL |
Description | RELAY TIME DELAY 120HR DIN RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 120 Hrs Delay DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 120 Hrs | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,67000 € | 69,67 € |
| 10 | 62,04300 € | 620,43 € |
| 25 | 59,24080 € | 1.481,02 € |
| 50 | 57,20360 € | 2.860,18 € |
| 100 | 55,23530 € | 5.523,53 € |
| Unit Price without VAT: | 69,67000 € |
|---|---|
| Unit Price with VAT: | 82,90730 € |

