
H3DS-GL AC24-230/DC24-48 | |
|---|---|
DigiKey Part Number | Z9611-ND |
Manufacturer | |
Manufacturer Product Number | H3DS-GL AC24-230/DC24-48 |
Description | RELAY TIME DELAY 120 SEC 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 120 Sec Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1 Sec ~ 120 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 230VAC, 24 ~ 48VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,34000 € | 103,34 € |
| 10 | 92,01800 € | 920,18 € |
| 25 | 87,85880 € | 2.196,47 € |
| 50 | 84,83600 € | 4.241,80 € |
| 100 | 81,91620 € | 8.191,62 € |
| Unit Price without VAT: | 103,34000 € |
|---|---|
| Unit Price with VAT: | 122,97460 € |

