
H3DK-GA DC12 | |
|---|---|
DigiKey Part Number | Z3503-ND |
Manufacturer | |
Manufacturer Product Number | H3DK-GA DC12 |
Description | RELAY TIME DELAY 120 SEC 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPDT (1 Form C) 1 Sec ~ 120 Sec Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | H3DK-GA DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 120 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,21000 $ | 79,21 $ |
| 10 | 70,54100 $ | 705,41 $ |
| 25 | 67,35440 $ | 1.683,86 $ |
| 50 | 65,03820 $ | 3.251,91 $ |
| 100 | 62,80050 $ | 6.280,05 $ |
| Unit Price without VAT: | 79,21000 $ |
|---|---|
| Unit Price with VAT: | 94,25990 $ |

