H3DK-FA DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DK-FA DC12

DigiKey Part Number
Z3511-ND
Manufacturer
Manufacturer Product Number
H3DK-FA DC12
Description
RELAY TIME DELAY 1200HR 5A 250V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 1200 Hrs Delay 5A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
H3DK-FA DC12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Repeat Cycle, Twin Timer
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 1200 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
12VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1153,00000 €153,00 €
10136,23700 €1.362,37 €
25130,07720 €3.251,93 €
50125,60040 €6.280,02 €
Manufacturers Standard Package
Unit Price without VAT:153,00000 €
Unit Price with VAT:182,07000 €