
H3CR-H8L DC100-125 S | |
|---|---|
DigiKey Part Number | Z9600-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-H8L DC100-125 S |
Description | RELAY TIME DELAY 12SEC 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 12 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-H8L DC100-125 S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.05 Sec ~ 12 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 100 ~ 125VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,07000 € | 139,07 € |
| 10 | 123,83500 € | 1.238,35 € |
| 25 | 118,23640 € | 2.955,91 € |
| 50 | 114,16700 € | 5.708,35 € |
| Unit Price without VAT: | 139,07000 € |
|---|---|
| Unit Price with VAT: | 165,49330 € |

