H3CR-G8EL AC200-240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3CR-G8EL AC200-240

DigiKey Part Number
Z9595-ND
Manufacturer
Manufacturer Product Number
H3CR-G8EL AC200-240
Description
RELAY TIME DELAY 120 SEC 5A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Star Delta Controller Time Delay Relay SPST-NO (1 Form A) 0.5 Sec ~ 120 Sec Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
EDA/CAD Models
H3CR-G8EL AC200-240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Star Delta Controller
Circuit
SPST-NO (1 Form A)
Delay Time
0.5 Sec ~ 120 Sec
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
200 ~ 240VAC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1128,80000 €128,80 €
10114,68700 €1.146,87 €
25109,50280 €2.737,57 €
50105,73440 €5.286,72 €
Manufacturers Standard Package
Unit Price without VAT:128,80000 €
Unit Price with VAT:153,27200 €