H3CR-A-11PIN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3CR-AP AC100-240/DC100-125

DigiKey Part Number
Z9589-ND
Manufacturer
Manufacturer Product Number
H3CR-AP AC100-240/DC100-125
Description
RELAY TIME DELAY 300HR 5A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 5A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
0.05 Sec ~ 300 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
100 ~ 240VAC, 100 ~ 125VDC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,96000 €121,96 €
10108,60300 €1.086,03 €
25103,69280 €2.592,32 €
50100,12500 €5.006,25 €
Manufacturers Standard Package
Unit Price without VAT:121,96000 €
Unit Price with VAT:145,13240 €