GRT1-ID4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 2
Unit Price: 91,33000 €
Datasheet
GRT1-ID4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1-ID4

DigiKey Part Number
Z9543-ND
Manufacturer
Manufacturer Product Number
GRT1-ID4
Description
INPUT MODULE 4 DIGITAL 24V
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
GRT1-ID4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input Module
For Use With/Related Products
CJ, CS, NJ Series
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, cULus, Lloyd
Weight
0.168 lb (76.2 g)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes