
GLS-S1 | |
|---|---|
DigiKey Part Number | Z5723-ND |
Manufacturer | |
Manufacturer Product Number | GLS-S1 |
Description | SENSOR MAGNETIC SCREW TERMINAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Termination Style | Screw Terminal | |
Voltage - Supply | - | |
Must Operate | 15.00mm | |
Must Release | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,12000 € | 30,12 € |
| 10 | 24,87000 € | 248,70 € |
| 25 | 23,09600 € | 577,40 € |
| 100 | 20,81130 € | 2.081,13 € |
| 250 | 19,56220 € | 4.890,55 € |
| Unit Price without VAT: | 30,12000 € |
|---|---|
| Unit Price with VAT: | 35,84280 € |



