
GLS-1L | |
|---|---|
DigiKey Part Number | Z5297-ND |
Manufacturer | |
Manufacturer Product Number | GLS-1L |
Description | SENSOR MAGNETIC WIRE LEADS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnetic Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 15.00mm | |
Must Release | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,41000 € | 74,41 € |
| 10 | 61,55200 € | 615,52 € |
| 25 | 57,37400 € | 1.434,35 € |
| 100 | 52,10930 € | 5.210,93 € |
| Unit Price without VAT: | 74,41000 € |
|---|---|
| Unit Price with VAT: | 88,54790 € |


