



G9SE-401 | |
|---|---|
DigiKey Part Number | Z8382-ND |
Manufacturer | |
Manufacturer Product Number | G9SE-401 |
Description | SAFETY UNIT 4+1 O/P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-NO (4 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SE-401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 100 ms | |
Release Time | 15 ms | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,43000 € | 266,43 € |
| 10 | 237,21000 € | 2.372,10 € |
| 25 | 226,47960 € | 5.661,99 € |
| Unit Price without VAT: | 266,43000 € |
|---|---|
| Unit Price with VAT: | 317,05170 € |











