G7Z-4A-11Z-R-B DC24V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 101,57000 €
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 126
Unit Price: 105,25000 €
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 30
Unit Price: 114,42000 €
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 25
Unit Price: 112,74000 €
Datasheet
F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F3SG-4RE1070N30

G7Z-4A-11Z-R-B DC24V

DigiKey Part Number
G7Z-4A-11Z-R-BDC24V-ND
Manufacturer
Manufacturer Product Number
G7Z-4A-11Z-R-B DC24V
Description
RELAY GEN PURP SPST X 4 40A 24V
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) x 4 40 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A) x 4
Contact Rating (Current)
40 A
Switching Voltage
480VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Contact Material
Silver Alloy
Operate Time
50 ms
Release Time
50 ms
Coil Current
154 mA
Coil Power
3.7W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.