G7SA-4A2B DC24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 146
Unit Price: 57,39000 €
Datasheet
G7SA-4A2B DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7SA-4A2B DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7SA-4A2B DC24

DigiKey Part Number
Z2626-ND
Manufacturer
Manufacturer Product Number
G7SA-4A2B DC24
Description
RELAY SAFETY 6PST 6A 24V
Customer Reference
Detailed Description
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Socketable, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7SA-4A2B DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable, Through Hole
Coil Voltage
24VDC
Contact Form
6PST-4NO/2NC (4 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
Sealed - Flux Protection
Termination Style
PC Pin, Plug In
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Current
20.8 mA
Coil Power
500mW
Coil Resistance
1.15 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes