Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 110VDC Coil Socketable, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 110VDC Coil Socketable, Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7SA-4A2B DC110

DigiKey Part Number
G7SA-4A2BDC110-ND
Manufacturer
Manufacturer Product Number
G7SA-4A2B DC110
Description
RELAY SAFETY 6PST 6A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 110VDC Coil Socketable, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7SA-4A2B DC110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable, Through Hole
Coil Voltage
110VDC
Contact Form
6PST-4NO/2NC (4 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
Sealed - Flux Protection
Termination Style
PC Pin, Plug In
Must Operate Voltage
82.5 VDC
Must Release Voltage
11 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Current
5.3 mA
Coil Power
580mW
Coil Resistance
20.9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 146
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,16000 €50,16 €
Manufacturers Standard Package
Unit Price without VAT:50,16000 €
Unit Price with VAT:59,69040 €