



G7SA-3A1B DC110 | |
|---|---|
DigiKey Part Number | G7SA-3A1BDC110-ND |
Manufacturer | |
Manufacturer Product Number | G7SA-3A1B DC110 |
Description | RELAY SAFETY 4PST 6A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 110VDC Coil Socketable, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7SA-3A1B DC110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable, Through Hole | |
Coil Voltage | 110VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Features | Sealed - Flux Protection | |
Termination Style | PC Pin, Plug In | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Current | 3.8 mA | |
Coil Power | 420mW | |
Coil Resistance | 28.8 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,50000 € | 64,50 € |
| Unit Price without VAT: | 64,50000 € |
|---|---|
| Unit Price with VAT: | 76,75500 € |

