Direct




G7S-4A2B DC24 | |
|---|---|
DigiKey Part Number | Z2362-ND |
Manufacturer | |
Manufacturer Product Number | G7S-4A2B DC24 |
Description | RELAY SAFETY 6PST 6A 24V |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Socketable, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7S-4A2B DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable, Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Features | - | |
Termination Style | PC Pin, Plug In | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -10°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Current | 30 mA | |
Coil Power | 800mW | |
Coil Resistance | 800 Ohms |



