
G79-O300C-275 | |
---|---|
DigiKey Part Number | G79-O300C-275-ND |
Manufacturer | |
Manufacturer Product Number | G79-O300C-275 |
Description | CABLE ASSEMBLY OUTPUT 9.84' |
Customer Reference | |
Detailed Description | Output Cable Assembly Omron G7TC Series 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Rectangular Connector | |
Specifications | Output | |
Number of Positions | - | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Omron G7TC Series | |
Approval Agency | - |