
G79-O175C-150-MN | |
---|---|
DigiKey Part Number | G79-O175C-150-MN-ND |
Manufacturer | |
Manufacturer Product Number | G79-O175C-150-MN |
Description | CONNECTOR CABLE TERM BLK GRAY |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly 5.74' (1.75m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Rectangular Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 20, 20, 40 | |
Length | 5.74' (1.75m) | |
For Use With/Related Products | - | |
Approval Agency | - |