
G730-VID08-1-B DC24 | |
---|---|
DigiKey Part Number | G730-VID08-1-BDC24-ND |
Manufacturer | |
Manufacturer Product Number | G730-VID08-1-B DC24 |
Description | INPUT MODULE 8 DIGITAL 24V |
Customer Reference | |
Detailed Description | Input Module Chassis Mount 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input Module | |
For Use With/Related Products | C200H, C500 Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Weight | 0.331 lb (150.14 g) |