
G730-ROC16-B DC24 | |
|---|---|
DigiKey Part Number | G730-ROC16-BDC24-ND |
Manufacturer | |
Manufacturer Product Number | G730-ROC16-B DC24 |
Description | OUTPUT MODULE 16 RELAY |
Customer Reference | |
Detailed Description | Output Module Chassis Mount, DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Output Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Relay | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Weight | 0.507 lb (229.97 g) |

