
G3TC-IDC5 DC/AC 24 | |
---|---|
DigiKey Part Number | Z2024-ND |
Manufacturer | |
Manufacturer Product Number | G3TC-IDC5 DC/AC 24 |
Description | DC INPUT MODULE 24V |
Customer Reference | |
Detailed Description | DC Input Module Output Module 18mA 5VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Input Module | |
Color | White | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 25 mA | |
Voltage - Output | 5VDC | |
Current - Output | 18mA | |
Turn On Time | 5ms | |
Turn Off Time | 5ms | |
Features | Hold Down Screw |