G3S4-D DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3S4-D DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3S4-D DC24

DigiKey Part Number
Z5805-ND
Manufacturer
Manufacturer Product Number
G3S4-D DC24
Description
SSR RELAY SPST-NO 1A 3-26V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
3 V ~ 26 V
Load Current
1 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1214,31000 €214,31 €
10190,81200 €1.908,12 €
25182,18120 €4.554,53 €
Manufacturers Standard Package
Unit Price without VAT:214,31000 €
Unit Price with VAT:255,02890 €