F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3RV-ST700-D AC200

DigiKey Part Number
236-G3RV-ST700-DAC200-ND
Manufacturer
Manufacturer Product Number
G3RV-ST700-D AC200
Description
RELAY GEN PURPOSE SPST 3A 200V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
200VAC
Voltage - Load
3 V ~ 26.4 V
Load Current
3 A
On-State Resistance (Max)
300 mOhms
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 55°C
Package / Case
Approval Agency
CE, cULus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,79000 €64,79 €
Manufacturers Standard Package
Unit Price without VAT:64,79000 €
Unit Price with VAT:77,10010 €