
G3RD-X02PN-US DC12 | |
---|---|
DigiKey Part Number | 236-G3RD-X02PN-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G3RD-X02PN-US DC12 |
Description | RELAY |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12VDC | |
Voltage - Load | 3 V ~ 52.8 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |