
G3PX-220EH-CT10 | |
---|---|
DigiKey Part Number | G3PX-220EH-CT10-ND |
Manufacturer | |
Manufacturer Product Number | G3PX-220EH-CT10 |
Description | CONTROL POWER 100/110/200/230V |
Customer Reference | |
Detailed Description | Power Controller 100/110VAC, 200/230VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Controller | |
Input Range | 4 ~ 20mA, 1 ~ 24VDC | |
Output Type | Relay | |
Control Method | - | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 100/110VAC, 200/230VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Heater Fault Detection | |
Operating Temperature | -25°C ~ 65°C | |
Weight | 2.4 lbs (1.1 kg) |