
G3PE-535B DC12-24 | |
---|---|
DigiKey Part Number | Z9502-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-535B DC12-24 |
Description | SSR RELAY SPST-NO 35A 200-480V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-535B DC12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 200 V ~ 480 V | |
Load Current | 35 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 148,57000 € | 148,57 € |
10 | 132,28700 € | 1.322,87 € |
25 | 126,30600 € | 3.157,65 € |
50 | 121,95860 € | 6.097,93 € |
Unit Price without VAT: | 148,57000 € |
---|---|
Unit Price with VAT: | 176,79830 € |