



G3PE-535B-2 DC12-24 | |
|---|---|
DigiKey Part Number | Z9499-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-535B-2 DC12-24 |
Description | RELAY SSR 35A 3PH SCREW 2PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-535B-2 DC12-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 35 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 200 ~ 480V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,11000 € | 269,11 € |
| 10 | 239,59300 € | 2.395,93 € |
| 25 | 228,75360 € | 5.718,84 € |
| Unit Price without VAT: | 269,11000 € |
|---|---|
| Unit Price with VAT: | 320,24090 € |

