G3PE-525B-2N DC12-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3PE-225B-3H DC12-24

DigiKey Part Number
G3PE-225B-3HDC12-24-ND
Manufacturer
Manufacturer Product Number
G3PE-225B-3H DC12-24
Description
RELAY SSR 25A 3PH NO HT SINK 3PL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
G3PE-225B-3H DC12-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
3PST-NO (3 Form A)
Output Type
AC, Zero Cross
Load Current
25 A
Voltage - Input
12 ~ 24VDC
Voltage - Load
100 ~ 240V
Termination Style
Screw Terminal
Package / Case
Hockey Puck
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1219,87000 €219,87 €
Manufacturers Standard Package
Unit Price without VAT:219,87000 €
Unit Price with VAT:261,64530 €