
G3PE-225B-3 DC12-24 | |
---|---|
DigiKey Part Number | Z7518-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-225B-3 DC12-24 |
Description | RELAY SSR 25A 3PH SCREW 3PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-225B-3 DC12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 100 ~ 240V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 313,77000 € | 313,77 € |
Unit Price without VAT: | 313,77000 € |
---|---|
Unit Price with VAT: | 373,38630 € |