



G3PE-225-B-DC12-24 | |
|---|---|
DigiKey Part Number | Z2916-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-225-B-DC12-24 |
Description | SSR RELAY SPST-NO 25A 100-240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-225-B-DC12-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 12 ~ 24VDC | |
Voltage - Load | 100 V ~ 240 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,32000 € | 81,32 € |
| 10 | 72,41000 € | 724,10 € |
| 30 | 68,50533 € | 2.055,16 € |
| 50 | 66,76040 € | 3.338,02 € |
| 100 | 64,46280 € | 6.446,28 € |
| Unit Price without VAT: | 81,32000 € |
|---|---|
| Unit Price with VAT: | 96,77080 € |










