
G3PB-525B-3N-VD DC12-24 | |
---|---|
DigiKey Part Number | G3PB-525B-3N-VDDC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3PB-525B-3N-VD DC12-24 |
Description | RELAY SSR 3PH 25A@500VAC 12-24V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 9.6 ~ 30VDC | |
Voltage - Load | 180 ~ 528V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |