
G3PA-220B-VD-X-2S | |
---|---|
DigiKey Part Number | G3PA-220B-VD-X-2S-ND |
Manufacturer | |
Manufacturer Product Number | G3PA-220B-VD-X-2S |
Description | SSR RELAY SPST-NO 20A 19-264V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 19 V ~ 264 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |