
G3NH-4150B AC100-240 | |
---|---|
DigiKey Part Number | G3NH-4150BAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | G3NH-4150B AC100-240 |
Description | SSR RELAY SPST-NO 150A 150-484V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 75 ~ 264VAC | |
Voltage - Load | 150 V ~ 484 V | |
Load Current | 150 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |