G3NE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3NE Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3NE-220T-US DC24

DigiKey Part Number
Z180-ND
Manufacturer
Manufacturer Product Number
G3NE-220T-US DC24
Description
SSR RELAY SPST-NO 20A 75-264V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NE-220T-US DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
75 V ~ 264 V
Load Current
20 A
Termination Style
Quick Connect - 0.110"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,69000 €34,69 €
1030,89500 €308,95 €
2529,50040 €737,51 €
5028,48680 €1.424,34 €
10027,50730 €2.750,73 €
Manufacturers Standard Package
Unit Price without VAT:34,69000 €
Unit Price with VAT:41,28110 €