G3NE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3NE Series

G3NE-205T DC12

DigiKey Part Number
G3NE-205T-DC12-ND
Manufacturer
Manufacturer Product Number
G3NE-205T DC12
Description
SSR RELAY SPST-NO 5A 75-264V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NE-205T DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
9.6 ~ 14.4VDC
Voltage - Load
75 V ~ 264 V
Load Current
5 A
Termination Style
Quick Connect - 0.110"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.