G3NA-425B-2 DC5-24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 0
Unit Price: 121,08000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 33,27965 €
Datasheet
G3NA-240B-DC5-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3NA-425B-2 DC5-24

DigiKey Part Number
Z7491-ND
Manufacturer
Manufacturer Product Number
G3NA-425B-2 DC5-24
Description
SSR RELAY SPST-NO 25A 180-528V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
5 ~ 24VDC
Voltage - Load
180 V ~ 528 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes