
G3MC-202PL-VD DC24 | |
---|---|
DigiKey Part Number | Z6316-ND |
Manufacturer | |
Manufacturer Product Number | G3MC-202PL-VD DC24 |
Description | SSR RELAY SPST-NO 2A 75-264V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 19.2 ~ 28.8VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |