
G3J-S405BL DC12-24 | |
---|---|
DigiKey Part Number | G3J-S405BLDC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3J-S405BL DC12-24 |
Description | SSR RELAY SPST-NO 5.5A 180-440V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3J-S405BL DC12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 10.2 ~ 26.4VDC | |
Voltage - Load | 180 V ~ 440 V | |
Load Current | 5.5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CCC, CE, CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |