Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3J-211BL-2 AC100-240

DigiKey Part Number
G3J-211BL-2AC100-240-ND
Manufacturer
Manufacturer Product Number
G3J-211BL-2 AC100-240
Description
SSR RELAY SPST-NO 11.1A 75-264V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
G3J-211BL-2 AC100-240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
75 ~ 264VAC
Voltage - Load
75 V ~ 264 V
Load Current
11.1 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.