
G3J-205BL-2 DC12-24 | |
---|---|
DigiKey Part Number | 236-G3J-205BL-2DC12-24-ND |
Manufacturer | |
Manufacturer Product Number | G3J-205BL-2 DC12-24 |
Description | RELAY |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 75 ~ 264VAC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 4.8 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CE, CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |