
G3FD-102SN AC100/110 | |
---|---|
DigiKey Part Number | Z7446-ND |
Manufacturer | |
Manufacturer Product Number | G3FD-102SN AC100/110 |
Description | SSR RELAY SPST-NO 2A 3-125V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3FD-102SN AC100/110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 75 ~ 125VAC | |
Voltage - Load | 3 V ~ 125 V | |
Load Current | 2 A | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,23000 € | 62,23 € |
Unit Price without VAT: | 62,23000 € |
---|---|
Unit Price with VAT: | 74,05370 € |