
G3F-203SLN-VD DC5 | |
---|---|
DigiKey Part Number | G3F-203SLN-VDDC5-ND |
Manufacturer | |
Manufacturer Product Number | G3F-203SLN-VD DC5 |
Description | SSR RELAY SPST-NO 3A 75-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
EDA/CAD Models | G3F-203SLN-VD DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 3 A | |
Termination Style | Plug In | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,34000 € | 37,34 € |
Unit Price without VAT: | 37,34000 € |
---|---|
Unit Price with VAT: | 44,43460 € |