G3F-203S-DC3-28 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 0,00000 €
Datasheet
G3FM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3F-203S-DC3-28

DigiKey Part Number
Z7439-ND
Manufacturer
Manufacturer Product Number
G3F-203S-DC3-28
Description
SSR RELAY SPST-NO 3A 75-264V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
EDA/CAD Models
G3F-203S-DC3-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 28VDC
Voltage - Load
75 V ~ 264 V
Load Current
3 A
Termination Style
Plug In
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes