General Purpose Relay SPDT (1 Form C) Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Socketable
G2RV-1-S-AP DC21
G2RV-1-S-AP DC21
Relay Basics - Another Teaching Moment | DigiKey Electronics

G2RV-1-S-AP DC21

DigiKey Part Number
Z7785-ND
Manufacturer
Manufacturer Product Number
G2RV-1-S-AP DC21
Description
RELAY GEN PURPOSE SPDT 50MA 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Socketable
Datasheet
 Datasheet
EDA/CAD Models
G2RV-1-S-AP DC21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
13.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
40 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Indium (AgSnIn), Gold (Au)
Approval Agency
CE, cULus, TUV
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1805 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.