
FZM1-350-ECT | |
---|---|
DigiKey Part Number | FZM1-350-ECT-ND |
Manufacturer | |
Manufacturer Product Number | FZM1-350-ECT |
Description | CONTROLLER CAMERA NPN |
Customer Reference | |
Detailed Description | Camera Controller NPN 20.4 ~ 26.4VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Controller Type | Camera | |
Output | NPN | |
Number of Channels | 2 | |
Voltage - Supply | 20.4 ~ 26.4VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |