
FQM1-MMP22 | |
|---|---|
DigiKey Part Number | FQM1-MMP22-ND |
Manufacturer | |
Manufacturer Product Number | FQM1-MMP22 |
Description | END MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Servo AC 5VDC Supply Load |
Datasheet | Datasheet |
EDA/CAD Models | FQM1-MMP22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | - | |
Voltage - Supply | 5VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.953,89000 € | 1.953,89 € |
| Unit Price without VAT: | 1.953,89000 € |
|---|---|
| Unit Price with VAT: | 2.325,12910 € |





