
FQ2-S30010F-08 | |
|---|---|
DigiKey Part Number | FQ2-S30010F-08-ND |
Manufacturer | |
Manufacturer Product Number | FQ2-S30010F-08 |
Description | IMAGING CAMERA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FQ2-S30010F-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | 11.6mm x 13.0mm | |
Visual Field (Min) | 6.7mm x 7.5mm | |
Installation Distance | 38.0mm ~ 57.0mm | |
Resolution | 0.8MP, 928 x 828 (768,384 Pixels) | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Image Type | Color | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Circular | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.353 lb (160.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.227,36000 € | 7.227,36 € |
| Unit Price without VAT: | 7.227,36000 € |
|---|---|
| Unit Price with VAT: | 8.600,55840 € |

