
FQ-MS125-M-ECT | |
---|---|
DigiKey Part Number | FQ-MS125-M-ECT-ND |
Manufacturer | |
Manufacturer Product Number | FQ-MS125-M-ECT |
Description | IMAGING CAMERA CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FQ-MS125-M-ECT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | External | |
Scan Rate | 60 scans/s | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Termination Style | Circular | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.86 lb (390.09 g) | |
Base Product Number |